


ADR4533BRZ | |
|---|---|
DigiKey Part Number | 505-ADR4533BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4533BRZ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4533BRZ Models |
Category | Temperature Coefficient 2ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1µVp-p |
Packaging Tube | Voltage - Input 3.4V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1461BCS8-3.3#PBF | Analog Devices Inc. | 93 | LT1461BCS8-3.3#PBF-ND | 326,10000 Kč | Similar |
| LT1461BIS8-4#PBF | Analog Devices Inc. | 219 | LT1461BIS8-4#PBF-ND | 302,16000 Kč | Similar |
| LT1461CCS8-3#PBF | Analog Devices Inc. | 770 | LT1461CCS8-3#PBF-ND | 131,24000 Kč | Similar |
| LT1461CCS8-3.3#PBF | Analog Devices Inc. | 200 | 505-LT1461CCS8-3.3#PBF-ND | 131,24000 Kč | Similar |
| LT1461CCS8-4#PBF | Analog Devices Inc. | 107 | LT1461CCS8-4#PBF-ND | 131,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,39900 Kč | 1 783,99 Kč |
| 98 | 152,39837 Kč | 14 935,04 Kč |
| 196 | 147,28061 Kč | 28 867,00 Kč |
| 294 | 144,71622 Kč | 42 546,57 Kč |
| 588 | 140,95658 Kč | 82 882,47 Kč |
| 1 078 | 138,21865 Kč | 148 999,70 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |










