


AD7763BSVZ | |
|---|---|
DigiKey Part Number | 505-AD7763BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7763BSVZ |
Description | IC ADC 24BIT 64-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7763BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2S, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | 2.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,89000 Kč | 1 175,89 Kč |
| 20 | 927,26100 Kč | 18 545,22 Kč |
| 40 | 893,89000 Kč | 35 755,60 Kč |
| 100 | 858,67540 Kč | 85 867,54 Kč |
| Unit Price without VAT: | 1 175,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,82690 Kč |








