Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1708ACPZ-R7

DigiKey Part Number
505-ADP1708ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1708ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1708ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1708ACPZ-R7
Description
IC REG LINEAR POS ADJ 1A 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1708ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
390 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.55 mA
Part Status
Active
PSRR
70dB ~ 56dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
8-LFCSP (3x3)
Voltage Dropout (Max)
0.6V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP59800BMNADJTBGonsemi440NCP59800BMNADJTBGOSCT-ND14,28000 KčSimilar
In-Stock: 8 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,46900 Kč624,69 Kč
2557,40000 Kč1 435,00 Kč
10051,82310 Kč5 182,31 Kč
25049,16304 Kč12 290,76 Kč
50048,83294 Kč24 416,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50045,57868 Kč68 368,02 Kč
3 00044,60969 Kč133 829,07 Kč
4 50044,12422 Kč198 558,99 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč