ADC Driver IC Data Acquisition 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8138ARMZ

DigiKey Part Number
505-AD8138ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8138ARMZ
Description
IC ADC DRIVER 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8138ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4501IDGNRochester Electronics, LLC5 8202156-THS4501IDGN-ND314,76000 KčSimilar
In-Stock: 1 972
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
10228,43700 Kč2 284,37 Kč
50203,79400 Kč10 189,70 Kč
100196,16540 Kč19 616,54 Kč
250188,10848 Kč47 027,12 Kč
500183,25290 Kč91 626,45 Kč
1 000179,25657 Kč179 256,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč