
ADS7883SBDBVT | |
|---|---|
DigiKey Part Number | 296-ADS7883SBDBVTTR-ND - Tape & Reel (TR) 296-ADS7883SBDBVTCT-ND - Cut Tape (CT) 296-ADS7883SBDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7883SBDBVT |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7883SBDBVT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7466BRTZ-R2 | Analog Devices Inc. | 1 195 | 505-AD7466BRTZ-R2CT-ND | 251,56000 Kč | Similar |
| AD7476SRTZ-EP-RL7 | Analog Devices Inc. | 3 163 | 505-AD7476SRTZ-EP-RL7CT-ND | 896,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 105,05300 Kč | 1 050,53 Kč |
| 25 | 97,12000 Kč | 2 428,00 Kč |
| 100 | 88,40370 Kč | 8 840,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,79644 Kč | 20 449,11 Kč |
| 500 | 80,89774 Kč | 40 448,87 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |




