
AD7466BRTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD7466BRTZ-R2TR-ND - Tape & Reel (TR) 505-AD7466BRTZ-R2CT-ND - Cut Tape (CT) 505-AD7466BRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7466BRTZ-R2 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7466BRTZ-R2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.6V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.6V ~ 3.6V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 197,27600 Kč | 1 972,76 Kč |
| 25 | 183,70720 Kč | 4 592,68 Kč |
| 100 | 168,79030 Kč | 16 879,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 161,67704 Kč | 40 419,26 Kč |
| 500 | 157,39092 Kč | 78 695,46 Kč |
| 750 | 155,24465 Kč | 116 433,49 Kč |
| 1 250 | 152,86628 Kč | 191 082,85 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |

