
AD8574ARUZ | |
|---|---|
DigiKey Part Number | AD8574ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8574ARUZ |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8574ARUZ Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 208,63600 Kč | 2 086,36 Kč |
| 96 | 179,13698 Kč | 17 197,15 Kč |
| 192 | 173,25646 Kč | 33 265,24 Kč |
| 288 | 170,31056 Kč | 49 049,44 Kč |
| 576 | 165,98955 Kč | 95 609,98 Kč |
| 1 056 | 162,84406 Kč | 171 963,33 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |




