


LT1461CCS8-3#PBF | |
|---|---|
DigiKey Part Number | LT1461CCS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-3#PBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3.5V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 93,08000 Kč | 2 327,00 Kč |
| 100 | 84,67230 Kč | 8 467,23 Kč |
| 300 | 79,98137 Kč | 23 994,41 Kč |
| 500 | 78,24778 Kč | 39 123,89 Kč |
| 1 000 | 76,25928 Kč | 76 259,28 Kč |
| 2 500 | 74,16057 Kč | 185 401,43 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |



