



ADP7156ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7156ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7156ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7156ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 1.2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ARDZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.17V @ 1.2A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 131,11160 Kč | 3 277,79 Kč |
| 100 | 119,88390 Kč | 11 988,39 Kč |
| 250 | 117,26292 Kč | 29 315,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,64869 Kč | 108 648,69 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |













