
ADN4650BRSZ | |
|---|---|
DigiKey Part Number | 505-ADN4650BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4650BRSZ |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4650BRSZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 0.35ns, 0.35ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 2.625V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 280,68000 Kč | 2 806,80 Kč |
| 66 | 247,48364 Kč | 16 333,92 Kč |
| 132 | 239,07811 Kč | 31 558,31 Kč |
| 264 | 232,15913 Kč | 61 290,01 Kč |
| 528 | 226,46621 Kč | 119 574,16 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |










