
ADN4650BRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4650BRSZ-RL7TR-ND - Tape & Reel (TR) ADN4650BRSZ-RL7CT-ND - Cut Tape (CT) ADN4650BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4650BRSZ-RL7 |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4650BRSZ-RL7 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 0.35ns, 0.35ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 2.625V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,62000 Kč | 351,62 Kč |
| 10 | 278,77500 Kč | 2 787,75 Kč |
| 25 | 260,59360 Kč | 6 514,84 Kč |
| 100 | 241,86960 Kč | 24 186,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 225,33408 Kč | 112 667,04 Kč |
| Unit Price without VAT: | 351,62000 Kč |
|---|---|
| Unit Price with VAT: | 425,46020 Kč |




