
EVAL-ADN4650EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADN4650EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4650EBZ |
Description | EVAL BOARD FOR ADN4650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4650 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4650 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 226,32000 Kč | 2 226,32 Kč |
| Unit Price without VAT: | 2 226,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,84720 Kč |



