
ADN4650BRWZ | |
|---|---|
DigiKey Part Number | 505-ADN4650BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4650BRWZ |
Description | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5000Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4650BRWZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 0.35ns, 0.35ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 2.625V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 Kč | 345,58 Kč |
| 10 | 273,93700 Kč | 2 739,37 Kč |
| 37 | 249,64595 Kč | 9 236,90 Kč |
| 111 | 235,12225 Kč | 26 098,57 Kč |
| 259 | 226,61394 Kč | 58 693,01 Kč |
| 518 | 221,01073 Kč | 114 483,56 Kč |
| Unit Price without VAT: | 345,58000 Kč |
|---|---|
| Unit Price with VAT: | 418,15180 Kč |





