TPS7A8101QDRBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 1 498
Unit Price: 21,84000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 055
Unit Price: 27,30000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8101QDRBRQ1

DigiKey Part Number
296-40980-2-ND - Tape & Reel (TR)
296-40980-1-ND - Cut Tape (CT)
296-40980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8101QDRBRQ1
Description
IC REG LINEAR POS ADJ 1A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8101QDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
48dB ~ 38dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
6.5V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
0.8V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
8-VDFN Exposed Pad
Voltage Dropout (Max)
0.5V @ 1A
Supplier Device Package
8-SON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT2517AGQVRichtek USA Inc.1 498RT2517AGQVCT-ND21,84000 KčSimilar
RTQ2510GQV-QA(2)Richtek USA Inc.2 0551028-RTQ2510GQV-QA(2)CT-ND27,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,42400 Kč594,24 Kč
2554,56120 Kč1 364,03 Kč
10049,21720 Kč4 921,72 Kč
25046,66932 Kč11 667,33 Kč
50046,26280 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,30866 Kč126 925,98 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč