
TRS3223QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23881-2-ND - Tape & Reel (TR) 296-23881-1-ND - Cut Tape (CT) 296-23881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3223QPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223QPWRQ1 Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 20-TSSOP |
Receiver Hysteresis 500 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3223EBEY-L/TR | MaxLinear, Inc. | 3 945 | 1016-SP3223EBEY-L/TRCT-ND | 39,48000 Kč | Similar |
| SP3223ECY-L | MaxLinear, Inc. | 614 | 1016-1087-5-ND | 38,22000 Kč | Similar |
| SP3223EEY-L | MaxLinear, Inc. | 84 | 1016-1089-5-ND | 35,70000 Kč | Similar |
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,69792 Kč | 8 674,48 Kč |
| 500 | 33,99030 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,69585 Kč | 63 391,70 Kč |
| 4 000 | 31,02649 Kč | 124 105,96 Kč |
| 6 000 | 30,69124 Kč | 184 147,44 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |







