Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79301DBVRG4Q1

DigiKey Part Number
296-TPS79301DBVRG4Q1TR-ND - Tape & Reel (TR)
296-TPS79301DBVRG4Q1CT-ND - Cut Tape (CT)
296-TPS79301DBVRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79301DBVRG4Q1
Description
IC REG LIN POS ADJ 200MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79301DBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.22V
Package / Case
SOT-23-6
Voltage - Output (Max)
Supplier Device Package
SOT-23-6
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,17600 Kč171,76 Kč
2515,51320 Kč387,83 Kč
10013,69280 Kč1 369,28 Kč
25012,82556 Kč3 206,39 Kč
50012,30188 Kč6 150,94 Kč
1 00012,01548 Kč12 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,33892 Kč34 016,76 Kč
6 00011,07851 Kč66 471,06 Kč
9 00010,94805 Kč98 532,45 Kč
15 00010,80355 Kč162 053,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč