TPS79325 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS79325YEQEVM

DigiKey Part Number
296-19006-ND
Manufacturer
Manufacturer Product Number
TPS79325YEQEVM
Description
EVAL BOARD FOR TPS79325
Customer Reference
Detailed Description
TPS79325 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 5.5V
Packaging
Bulk
Regulator Type
Positive Fixed
Part Status
Obsolete
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS79325
Voltage - Output
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč