


TPS79333DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24780-2-ND - Tape & Reel (TR) 296-24780-1-ND - Cut Tape (CT) 296-24780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVRG4Q1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVRG4Q1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.18V @ 200mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 250 | 12,82556 Kč | 3 206,39 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| 1 000 | 12,01548 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,33892 Kč | 34 016,76 Kč |
| 6 000 | 11,07851 Kč | 66 471,06 Kč |
| 9 000 | 10,94805 Kč | 98 532,45 Kč |
| 15 000 | 10,80355 Kč | 162 053,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




