
TPS79328YEQEVM | |
|---|---|
DigiKey Part Number | 296-19008-ND |
Manufacturer | |
Manufacturer Product Number | TPS79328YEQEVM |
Description | EVAL BOARD FOR TPS79328 |
Customer Reference | |
Detailed Description | TPS79328 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS79328 |
Voltage - Output 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79328EVM | Texas Instruments | 5 | 296-13594-ND | 61,25000 Kč | Similar |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |



