


TPS79333DBVR | |
|---|---|
DigiKey Part Number | 296-12961-2-ND - Tape & Reel (TR) 296-12961-1-ND - Cut Tape (CT) 296-12961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M33R | STMicroelectronics | 22 118 | 497-13500-1-ND | 11,76000 Kč | Direct |
| MIC5255-3.3YD5-TR | Microchip Technology | 3 000 | 576-2825-1-ND | 13,23000 Kč | Similar |
| MIC5255-3.3YM5-TR | Microchip Technology | 10 278 | 576-1290-1-ND | 13,23000 Kč | Similar |
| MIC5265-3.3YD5-TR | Microchip Technology | 5 141 | 576-2835-1-ND | 9,03000 Kč | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3 847 | 576-2840-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 250 | 3,53188 Kč | 882,97 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 3,20954 Kč | 3 209,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02980 Kč | 9 089,40 Kč |
| 6 000 | 2,94182 Kč | 17 650,92 Kč |
| 9 000 | 2,89779 Kč | 26 080,11 Kč |
| 15 000 | 2,84898 Kč | 42 734,70 Kč |
| 21 000 | 2,82046 Kč | 59 229,66 Kč |
| 30 000 | 2,79302 Kč | 83 790,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |















