


MIC5301-3.3YD5-TR | |
|---|---|
DigiKey Part Number | 576-2840-2-ND - Tape & Reel (TR) 576-2840-1-ND - Cut Tape (CT) 576-2840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5301-3.3YD5-TR |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301-3.3YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 50dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1 917 | 1016-SP6205EM5-L-3-3/TRCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,59880 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




