


SP6205EM5-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-SP6205EM5-L-3-3/TR-ND - Tape & Reel (TR) 1016-SP6205EM5-L-3-3/TRCT-ND - Cut Tape (CT) 1016-SP6205EM5-L-3-3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP6205EM5-L-3-3/TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6205EM5-L-3-3/TR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 490 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 50 258 | 1016-1873-1-ND | 9,45000 Kč | MFR Recommended |
| ADP1710AUJZ-3.3-R7 | Analog Devices Inc. | 1 412 | ADP1710AUJZ-3.3-R7CT-ND | 34,02000 Kč | Similar |
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1 712 | ADP1711AUJZ-3.3-R7CT-ND | 34,02000 Kč | Similar |
| ADP1712AUJZ-3.3-R7 | Analog Devices Inc. | 3 614 | ADP1712AUJZ-3.3-R7CT-ND | 39,27000 Kč | Similar |
| ADP1713AUJZ-3.3-R7 | Analog Devices Inc. | 2 331 | 505-ADP1713AUJZ-3.3-R7CT-ND | 40,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,70712 Kč | 1 926,78 Kč |
| 500 | 7,36610 Kč | 3 683,05 Kč |
| 1 000 | 7,08515 Kč | 7 085,15 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

