Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1712AUJZ-3.3-R7

DigiKey Part Number
ADP1712AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP1712AUJZ-3.3-R7CT-ND - Cut Tape (CT)
ADP1712AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1712AUJZ-3.3-R7
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1712AUJZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
420 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.27V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5305-3.3YD5-TRMicrochip Technology3 304576-1298-1-ND10,29000 KčSimilar
SP6205EM5-L-3-3/TRMaxLinear, Inc.1 9171016-SP6205EM5-L-3-3/TRCT-ND14,91000 KčSimilar
In-Stock: 3 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,91400 Kč289,14 Kč
2526,29800 Kč657,45 Kč
10023,43380 Kč2 343,38 Kč
25022,06804 Kč5 517,01 Kč
50021,24410 Kč10 622,05 Kč
1 00021,20378 Kč21 203,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,72867 Kč59 186,01 Kč
6 00019,31886 Kč115 913,16 Kč
9 00019,11362 Kč172 022,58 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč