


ADP1713AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1713AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (1kHz) |
Part Status Active | Control Features Enable, Bypass |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8887EZK33+T | Analog Devices Inc./Maxim Integrated | 28 394 | MAX8887EZK33+TCT-ND | 64,46000 Kč | Similar |
| MIC5265-3.3YD5-TR | Microchip Technology | 5 091 | 576-2835-1-ND | 9,03000 Kč | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3 847 | 576-2840-1-ND | 16,59000 Kč | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3 304 | 576-1298-1-ND | 10,29000 Kč | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4 078 | 576-4196-1-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,31221 Kč | 60 936,63 Kč |
| 6 000 | 19,89256 Kč | 119 355,36 Kč |
| 9 000 | 19,68238 Kč | 177 141,42 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











