
APXW012A0X3-78SRDZ | |
|---|---|
DigiKey Part Number | 555-APXW012A0X3-78SRDZTR-ND - Tape & Reel (TR) 555-APXW012A0X3-78SRDZCT-ND - Cut Tape (CT) 555-APXW012A0X3-78SRDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW012A0X3-78SRDZ |
Description | DC DC CONVERTER 3-18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 216 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 9 Leads | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 5 | 408,32800 Kč | 2 041,64 Kč |
| 10 | 401,69200 Kč | 4 016,92 Kč |
| 25 | 393,09920 Kč | 9 827,48 Kč |
| 50 | 386,71180 Kč | 19 335,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 388,49750 Kč | 54 389,65 Kč |
| 280 | 382,16436 Kč | 107 006,02 Kč |
| 420 | 378,50295 Kč | 158 971,24 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |


