


LT1964IS5-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1964IS5-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-5#TRPBF |
Description | IC REG LIN -5V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 54dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) -20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.49V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 25 | 83,14680 Kč | 2 078,67 Kč |
| 100 | 75,51570 Kč | 7 551,57 Kč |
| 250 | 72,43364 Kč | 18 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,97346 Kč | 164 933,65 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |





