
ADP1713-3.3-EVALZ | |
|---|---|
DigiKey Part Number | ADP1713-3.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1713-3.3-EVALZ |
Description | EVAL BOARD FOR ADP1713 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1713 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.5V ~ 5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP1713 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,82000 Kč | 1 716,82 Kč |
| Unit Price without VAT: | 1 716,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,35220 Kč |


