Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1713AUJZ-3.0-R7

DigiKey Part Number
505-ADP1713AUJZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP1713AUJZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP1713AUJZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1713AUJZ-3.0-R7
Description
IC REG LINEAR 3V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1713AUJZ-3.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
420 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (1kHz)
Part Status
Active
Control Features
Enable, Bypass
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.27V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX8877EZK30+TAnalog Devices Inc./Maxim Integrated1 130MAX8877EZK30+TCT-ND67,57000 KčSimilar
RT9193-30GBRichtek USA Inc.11 7281028-RT9193-30GBCT-ND8,55000 KčSimilar
In-Stock: 2 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1029,51100 Kč295,11 Kč
2526,86200 Kč671,55 Kč
10023,94420 Kč2 394,42 Kč
25022,55396 Kč5 638,49 Kč
50021,71600 Kč10 858,00 Kč
1 00021,69806 Kč21 698,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,17436 Kč60 523,08 Kč
6 00019,75756 Kč118 545,36 Kč
9 00019,54881 Kč175 939,29 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč