


ADP1713AUJZ-1.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1713AUJZ-1.0-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-1.0-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-1.0-R7 |
Description | IC REG LINEAR 1V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-1.0-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (1kHz) |
Part Status Active | Control Features Enable, Bypass |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,51100 Kč | 295,11 Kč |
| 25 | 26,86200 Kč | 671,55 Kč |
| 100 | 23,94420 Kč | 2 394,42 Kč |
| 250 | 22,55396 Kč | 5 638,49 Kč |
| 500 | 21,71600 Kč | 10 858,00 Kč |
| 1 000 | 21,69806 Kč | 21 698,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,17436 Kč | 60 523,08 Kč |
| 6 000 | 19,75756 Kč | 118 545,36 Kč |
| 9 000 | 19,54881 Kč | 175 939,29 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |



