
TPS62081DSGR | |
|---|---|
DigiKey Part Number | 296-46472-2-ND - Tape & Reel (TR) 296-46472-1-ND - Cut Tape (CT) 296-46472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62081DSGR |
Description | IC REG BUCK 1.8V 1.2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62081DSGR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 250 | 23,31532 Kč | 5 828,83 Kč |
| 500 | 22,45694 Kč | 11 228,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,86627 Kč | 62 598,81 Kč |
| 6 000 | 20,43725 Kč | 122 623,50 Kč |
| 9 000 | 20,22236 Kč | 182 001,24 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











