
TPS62081DSGR | |
|---|---|
DigiKey Part Number | 2156-TPS62081DSGR-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS62081DSGR |
Description | IC REG BUCK 1.8V 1.2A 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Bulk: | 215491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 28,34730 Kč | 6 293,10 Kč |
| Unit Price without VAT: | 28,34730 Kč |
|---|---|
| Unit Price with VAT: | 34,30023 Kč |


