
SN74AUC1G125DCKR | |
|---|---|
DigiKey Part Number | 296-12658-2-ND - Tape & Reel (TR) 296-12658-1-ND - Cut Tape (CT) 296-12658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G125DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G125DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,32200 Kč | 93,22 Kč |
| 25 | 8,35040 Kč | 208,76 Kč |
| 100 | 7,29320 Kč | 729,32 Kč |
| 250 | 6,78636 Kč | 1 696,59 Kč |
| 500 | 6,48148 Kč | 3 240,74 Kč |
| 1 000 | 6,34987 Kč | 6 349,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,92032 Kč | 17 760,96 Kč |
| 6 000 | 5,76856 Kč | 34 611,36 Kč |
| 9 000 | 5,69256 Kč | 51 233,04 Kč |
| 15 000 | 5,60835 Kč | 84 125,25 Kč |
| 21 000 | 5,55913 Kč | 116 741,73 Kč |
| 30 000 | 5,51178 Kč | 165 353,40 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











