
ATSAMD21J18A-MUT | |
|---|---|
DigiKey Part Number | ATSAMD21J18A-MUTTR-ND - Tape & Reel (TR) ATSAMD21J18A-MUTCT-ND - Cut Tape (CT) ATSAMD21J18A-MUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD21J18A-MUT |
Description | IC MCU 32BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21J, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21J18A-MUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 25 | 88,06880 Kč | 2 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 74,87156 Kč | 299 486,24 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |
















