
NLAS5223BMNR2G | |
|---|---|
DigiKey Part Number | 488-NLAS5223BMNR2GTR-ND - Tape & Reel (TR) 488-NLAS5223BMNR2GCT-ND - Cut Tape (CT) 488-NLAS5223BMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS5223BMNR2G |
Description | IC SWITCH SPDTX2 350MOHM 10WQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5223BMNR2G Models |
Category | -3db Bandwidth 19MHz |
Manufacturer onsemi | Charge Injection 38pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 60pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500nA |
Switch Circuit SPDT | Crosstalk -70dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 350mOhm | Package / Case 10-WFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm (Max) | Supplier Device Package 10-WQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,30095 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96995 Kč | 14 909,85 Kč |
| 6 000 | 4,83836 Kč | 29 030,16 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










