



AYZ0102AGRLC | |
|---|---|
DigiKey Part Number | 401-2012-2-ND - Tape & Reel (TR) 401-2012-1-ND - Cut Tape (CT) 401-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYZ0102AGRLC |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0102AGRLC Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 1.00mm |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Silver |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Circuit SPDT | Termination Style Gull Wing |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 27,18000 Kč | 679,50 Kč |
| 100 | 24,21070 Kč | 2 421,07 Kč |
| 250 | 22,44520 Kč | 5 611,30 Kč |
| 500 | 21,23150 Kč | 10 615,75 Kč |
| 1 000 | 20,12847 Kč | 20 128,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,25467 Kč | 73 018,68 Kč |
| 8 000 | 17,47624 Kč | 139 809,92 Kč |
| 12 000 | 17,06639 Kč | 204 796,68 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










