Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990281007F

DigiKey Part Number
350-4365-2-ND - Tape & Reel (TR)
350-4365-1-ND - Cut Tape (CT)
350-4365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990281007F
Description
LED GREEN 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5990281007F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1206 (3216 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,29400 Kč82,94 Kč
1005,96970 Kč596,97 Kč
5004,92740 Kč2 463,70 Kč
1 0004,58449 Kč4 584,49 Kč
2 0004,29304 Kč8 586,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,96763 Kč15 870,52 Kč
8 0003,76174 Kč30 093,92 Kč
12 0003,65619 Kč43 874,28 Kč
20 0003,53704 Kč70 740,80 Kč
28 0003,46618 Kč97 053,04 Kč
40 0003,39708 Kč135 883,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč