


MIC5205-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-1258-2-ND - Tape & Reel (TR) 576-1258-1-ND - Cut Tape (CT) 576-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5205-3.0YM5-TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-3.0YM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2980ABM30TR | STMicroelectronics | 34 865 | 497-1516-1-ND | 13,23000 Kč | Similar |
| LD2985BM30R | STMicroelectronics | 3 732 | 497-7789-1-ND | 14,28000 Kč | Similar |
| LD3985M30R | STMicroelectronics | 24 049 | 497-6154-1-ND | 17,01000 Kč | Similar |
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4 283 | LP2985AIM5-3.0/NOPBCT-ND | 24,78000 Kč | Similar |
| LP2985AIM5X-3.0/NOPB | Texas Instruments | 2 756 | LP2985AIM5X-3.0/NOPBCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,53400 Kč | 353,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14970 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










