


LD2985BM30R | |
|---|---|
DigiKey Part Number | 497-7789-2-ND - Tape & Reel (TR) 497-7789-1-ND - Cut Tape (CT) 497-7789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM30R |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM30R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4 283 | LP2985AIM5-3.0/NOPBCT-ND | 24,78000 Kč | Direct |
| LP2985A-30DBVR | Texas Instruments | 4 064 | 296-36941-1-ND | 11,76000 Kč | Similar |
| LT1761IS5-3#TRMPBF | Analog Devices Inc. | 224 | LT1761IS5-3#TRMPBFCT-ND | 91,55000 Kč | Similar |
| MIC5206-3.0YM5-TR | Microchip Technology | 11 831 | 576-1263-1-ND | 22,26000 Kč | Similar |
| SPX3819M5-L-3-0/TR | MaxLinear, Inc. | 1 519 | 1016-SPX3819M5-L-3-0/TRCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 100 | 7,98970 Kč | 798,97 Kč |
| 250 | 7,44084 Kč | 1 860,21 Kč |
| 500 | 7,10950 Kč | 3 554,75 Kč |
| 1 000 | 6,83674 Kč | 6 836,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33118 Kč | 18 993,54 Kč |
| 6 000 | 6,16977 Kč | 37 018,62 Kč |
| 9 000 | 6,08895 Kč | 54 800,55 Kč |
| 15 000 | 5,99937 Kč | 89 990,55 Kč |
| 21 000 | 5,94705 Kč | 124 888,05 Kč |
| 30 000 | 5,89672 Kč | 176 901,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

