SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819M5-L-3-0/TR

DigiKey Part Number
1016-SPX3819M5-L-3-0/TR-ND - Tape & Reel (TR)
1016-SPX3819M5-L-3-0/TRCT-ND - Cut Tape (CT)
1016-SPX3819M5-L-3-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX3819M5-L-3-0/TR
Description
IC REG LINEAR 3V 500MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX3819M5-L-3-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
106,53300 Kč65,33 Kč
255,83400 Kč145,85 Kč
1005,05790 Kč505,79 Kč
2504,68800 Kč1 172,00 Kč
5004,46456 Kč2 232,28 Kč
1 0004,28104 Kč4 281,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05405 Kč12 162,15 Kč
6 0003,94295 Kč23 657,70 Kč
9 0003,88730 Kč34 985,70 Kč
15 0003,82568 Kč57 385,20 Kč
21 0003,78967 Kč79 583,07 Kč
30 0003,75501 Kč112 650,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč