


SPX3819M5-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-1874-2-ND - Tape & Reel (TR) 1016-1874-1-ND - Cut Tape (CT) 1016-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-5-0/TR |
Description | IC REG LINEAR 5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-5-0/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982IM5-5.0/NOPB | Texas Instruments | 3 440 | LP2982IM5-5.0/NOPBCT-ND | 6,72000 Kč | Similar |
| LP2985-50DBVR | Texas Instruments | 30 031 | 296-20717-1-ND | 3,93000 Kč | Similar |
| LP2985-50DBVT | Texas Instruments | 593 | 296-26126-1-ND | 7,61000 Kč | Similar |
| LP2985A-50DBVR | Texas Instruments | 19 183 | 296-26128-1-ND | 3,55000 Kč | Similar |
| LP2985A-50DBVT | Texas Instruments | 607 | 296-32159-1-ND | 7,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,41748 Kč | 1 354,37 Kč |
| 500 | 5,16424 Kč | 2 582,12 Kč |
| 1 000 | 4,95532 Kč | 4 955,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69732 Kč | 14 091,96 Kč |
| 6 000 | 4,57106 Kč | 27 426,36 Kč |
| 9 000 | 4,50785 Kč | 40 570,65 Kč |
| 15 000 | 4,43777 Kč | 66 566,55 Kč |
| 21 000 | 4,39684 Kč | 92 333,64 Kč |
| 30 000 | 4,35746 Kč | 130 723,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










