


LP2982IM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2982IM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2982IM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2982IM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94116 Kč | 2 985,29 Kč |
| 500 | 11,44810 Kč | 5 724,05 Kč |
| 1 000 | 11,14805 Kč | 11 148,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54121 Kč | 31 623,63 Kč |
| 6 000 | 10,29585 Kč | 61 775,10 Kč |
| 9 000 | 10,17299 Kč | 91 556,91 Kč |
| 15 000 | 10,03689 Kč | 150 553,35 Kč |
| 21 000 | 9,95732 Kč | 209 103,72 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

