


SPX3819M5-L-3-0/TR | |
|---|---|
DigiKey Part Number | 1016-SPX3819M5-L-3-0/TR-ND - Tape & Reel (TR) 1016-SPX3819M5-L-3-0/TRCT-ND - Cut Tape (CT) 1016-SPX3819M5-L-3-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-3-0/TR |
Description | IC REG LINEAR 3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-3-0/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07520 Kč | 507,52 Kč |
| 250 | 4,70188 Kč | 1 175,47 Kč |
| 500 | 4,47720 Kč | 2 238,60 Kč |
| 1 000 | 4,29178 Kč | 4 291,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06290 Kč | 12 188,70 Kč |
| 6 000 | 3,95088 Kč | 23 705,28 Kč |
| 9 000 | 3,89476 Kč | 35 052,84 Kč |
| 15 000 | 3,83258 Kč | 57 488,70 Kč |
| 21 000 | 3,79625 Kč | 79 721,25 Kč |
| 30 000 | 3,76131 Kč | 112 839,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


