



NN03-320 | |
|---|---|
DigiKey Part Number | 2115-NN03-320TR-ND - Tape & Reel (TR) 2115-NN03-320CT-ND - Cut Tape (CT) 2115-NN03-320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN03-320 |
Description | DUO MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN03-320 Models |
Category | Antenna Type Chip |
Manufacturer Ignion | VSWR 2.5 |
Series | Gain -1.1dBi, 1.6dBi, 1.8dBi, 1.1dBi, 4.1dBi, 2.6dBi, 2.3dBi, 3.6dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Height (Max) 0.079" (2.00mm) |
Frequency Group Ultra Wide Band | Applications 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz, 8.7GHz, 9.2GHz, 9.8GHz, 10.3GHz | Base Product Number |
Frequency Range 1.56GHz ~ 10.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 100 | 14,73220 Kč | 1 473,22 Kč |
| 250 | 13,80744 Kč | 3 451,86 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,30592 Kč | 30 764,80 Kč |
| 5 000 | 12,01388 Kč | 60 069,40 Kč |
| 7 500 | 11,86765 Kč | 89 007,38 Kč |
| 12 500 | 11,70563 Kč | 146 320,38 Kč |
| 17 500 | 11,61089 Kč | 203 190,57 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











