



NN02-224 | |
|---|---|
DigiKey Part Number | 2115-NN02-224TR-ND - Tape & Reel (TR) 2115-NN02-224CT-ND - Cut Tape (CT) 2115-NN02-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-224 |
Description | RUN MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-224 Models |
Category | Antenna Type Chip |
Manufacturer Ignion | VSWR 3 |
Series | Gain 1.8dBi, 2.1dBi, 2.2dBi, 1.9dBi, 2.9dBi, 3dBi, 3.3dBi, 4.2dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Height (Max) 0.094" (2.40mm) |
Frequency Group Ultra Wide Band | Applications 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee |
Frequency (Center/Band) 700MHz, 800MHz, 829MHz, 887MHz, 892MHz, 895.5MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.85GHz, 1.94GHz, 2.2GHz, 2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz | Base Product Number |
Frequency Range 698MHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,44110 Kč | 2 144,11 Kč |
| 250 | 20,17152 Kč | 5 042,88 Kč |
| 500 | 19,40636 Kč | 9 703,18 Kč |
| 1 000 | 19,11007 Kč | 19 110,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,11111 Kč | 45 277,78 Kč |
| 5 000 | 17,71018 Kč | 88 550,90 Kč |
| 7 500 | 17,50945 Kč | 131 320,88 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











