Battery Power Management IC Lithium Ion/Polymer 35-WLCSP (3.08x2.38)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion/Polymer 35-WLCSP (3.08x2.38)
nPM1300 Battery Charger Evaluation Board - Unboxing | DigiKey

NPM1300-CAAA-R

DigiKey Part Number
4823-NPM1300-CAAA-RTR-ND - Tape & Reel (TR)
4823-NPM1300-CAAA-RCT-ND - Cut Tape (CT)
4823-NPM1300-CAAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1300-CAAA-R
Description
PMIC (POWER MANAGEMENT IC) WITH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 35-WLCSP (3.08x2.38)
Datasheet
 Datasheet
EDA/CAD Models
NPM1300-CAAA-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Mfr
Interface
GPIO, I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
35-UFBGA, WLCSP
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
35-WLCSP (3.08x2.38)
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00032,33692 Kč226 358,44 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč