
NRF54L15-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-CAAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L15-CAAA-RCT-ND - Cut Tape (CT) 4823-NRF54L15-CAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-CAAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 47-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF54L15-CAAA-R Models |
Category | Memory Size 1.5MB Flash, 256kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 47-XFBGA, WLCSP |
Data Rate (Max) 4Mbps | Supplier Device Package 47-WLCSP (2.45x2.25) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 67,58000 Kč | 1 689,50 Kč |
| 100 | 62,20450 Kč | 6 220,45 Kč |
| 250 | 58,97920 Kč | 14 744,80 Kč |
| 500 | 56,70132 Kč | 28 350,66 Kč |
| 1 000 | 54,55490 Kč | 54 554,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 47,45572 Kč | 332 190,04 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











