
AP22916BCA4-7 | |
|---|---|
DigiKey Part Number | 31-AP22916BCA4-7TR-ND - Tape & Reel (TR) 31-AP22916BCA4-7CT-ND - Cut Tape (CT) 31-AP22916BCA4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22916BCA4-7 |
Description | LOAD SWITCH X1-WLB0808-4 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP22916BCA4-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package X1-WLB0808-4 |
Interface On/Off | Package / Case |
Voltage - Load 1.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,42880 Kč | 85,72 Kč |
| 100 | 2,94060 Kč | 294,06 Kč |
| 250 | 2,70704 Kč | 676,76 Kč |
| 500 | 2,56564 Kč | 1 282,82 Kč |
| 1 000 | 2,44990 Kč | 2 449,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30655 Kč | 6 919,65 Kč |
| 6 000 | 2,23641 Kč | 13 418,46 Kč |
| 9 000 | 2,20130 Kč | 19 811,70 Kč |
| 15 000 | 2,16238 Kč | 32 435,70 Kč |
| 21 000 | 2,13965 Kč | 44 932,65 Kč |
| 30 000 | 2,11776 Kč | 63 532,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |










