
KTD2026EWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2026EWE-TR-ND - Tape & Reel (TR) 2763-KTD2026EWE-TRCT-ND - Cut Tape (CT) 2763-KTD2026EWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2026EWE-TR |
Description | IC LED DRIVER LINEAR 24MA 8UTDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Kinetic Technologies | Current - Output / Channel 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Mobile Communications |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-UFDFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 8-UTDFN (1.5x1.5) |
Voltage - Supply (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTD2026BEWE-TR | Kinetic Technologies | 2 745 | 2763-KTD2026BEWE-TRCT-ND | 12,10000 Kč | Parametric Equivalent |
| KTD2026CEWE-TR | Kinetic Technologies | 9 959 | 2763-KTD2026CEWE-TRCT-ND | 12,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 7,68320 Kč | 192,08 Kč |
| 100 | 6,69460 Kč | 669,46 Kč |
| 250 | 6,22160 Kč | 1 555,40 Kč |
| 500 | 5,93672 Kč | 2 968,36 Kč |
| 1 000 | 5,70231 Kč | 5 702,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,41270 Kč | 16 238,10 Kč |
| 6 000 | 5,27102 Kč | 31 626,12 Kč |
| 9 000 | 5,20006 Kč | 46 800,54 Kč |
| 15 000 | 5,12140 Kč | 76 821,00 Kč |
| 21 000 | 5,07544 Kč | 106 584,24 Kč |
| 30 000 | 5,03125 Kč | 150 937,50 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |











