LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2026CEWE-TR

DigiKey Part Number
2763-KTD2026CEWE-TR-ND - Tape & Reel (TR)
2763-KTD2026CEWE-TRCT-ND - Cut Tape (CT)
2763-KTD2026CEWE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2026CEWE-TR
Description
IC LED DRIVER LINEAR 24MA 8UTDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Kinetic Technologies
Current - Output / Channel
24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Applications
Camera Flash
Type
Linear
Operating Temperature
-40°C ~ 85°C
Topology
Constant Current
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-UFDFN Exposed Pad
Number of Outputs
3
Supplier Device Package
8-UTDFN (1.5x1.5)
Voltage - Supply (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,59200 Kč85,92 Kč
257,68320 Kč192,08 Kč
1006,69460 Kč669,46 Kč
2506,22160 Kč1 555,40 Kč
5005,93672 Kč2 968,36 Kč
1 0005,70231 Kč5 702,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,41270 Kč16 238,10 Kč
6 0005,27102 Kč31 626,12 Kč
9 0005,20006 Kč46 800,54 Kč
15 0005,12140 Kč76 821,00 Kč
21 0005,07544 Kč106 584,24 Kč
30 0005,03125 Kč150 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč