RF Switch IC Cellular, 3G, 4G SP4T 50Ohm PG-TSNP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA14GN10E6327XTSA1

DigiKey Part Number
BGSA14GN10E6327XTSA1TR-ND - Tape & Reel (TR)
BGSA14GN10E6327XTSA1CT-ND - Cut Tape (CT)
BGSA14GN10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA14GN10E6327XTSA1
Description
IC RF SWITCH SP4T 5GHZ TSNP10-1
Customer Reference
Detailed Description
RF Switch IC Cellular, 3G, 4G SP4T 50Ohm PG-TSNP-10-1
Datasheet
 Datasheet
EDA/CAD Models
BGSA14GN10E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.69GHz
Manufacturer
Infineon Technologies
Features
Single Line Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50Ohm
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 3.6V
RF Type
Cellular, 3G, 4G
Operating Temperature
-30°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 5GHz
Package / Case
10-XFQFN
Isolation
20dB
Supplier Device Package
PG-TSNP-10-1
Insertion Loss
0.46dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 508
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,24200 Kč122,42 Kč
2510,99520 Kč274,88 Kč
1009,61440 Kč961,44 Kč
2508,95704 Kč2 239,26 Kč
5008,56076 Kč4 280,38 Kč
1 0008,23438 Kč8 234,38 Kč
2 5007,88988 Kč19 724,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5007,57822 Kč56 836,65 Kč
15 0007,42570 Kč111 385,50 Kč
22 5007,34935 Kč165 360,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč